AOD478 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $27.08000
Datasheet

Similar


onsemi
In Stock: 16,961
Unit Price: $12.51000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $12.35000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD478

DigiKey Part Number
785-1599-2-ND - Tape & Reel (TR)
785-1599-1-ND - Cut Tape (CT)
785-1599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD478
Description
MOSFET N-CH 100V 2.5A/11A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.5A (Ta), 11A (Tc) 2.1W (Ta), 45W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
140mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.27493$5,687.32
5,000$2.09588$10,479.40
7,500$2.00468$15,035.10
12,500$1.90220$23,777.50
17,500$1.85220$32,413.50
Manufacturers Standard Package