
AOD464 | |
---|---|
DigiKey Part Number | 785-1567-2-ND - Tape & Reel (TR) 785-1567-1-ND - Cut Tape (CT) 785-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD464 |
Description | MOSFET N-CH 105V 40A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 105 V 40A (Tc) 2.3W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 105 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2445 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.93540 | $7,338.50 |
5,000 | $2.71631 | $13,581.55 |
7,500 | $2.60475 | $19,535.62 |
12,500 | $2.51076 | $31,384.50 |