N-Channel 30 V 85A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4132

DigiKey Part Number
785-1217-2-ND - Tape & Reel (TR)
785-1217-1-ND - Cut Tape (CT)
785-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD4132
Description
MOSFET N-CH 30V 85A TO252
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 85A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.62000$15.62
10$9.91500$99.15
100$6.65530$665.53
500$5.25700$2,628.50
1,000$4.80728$4,807.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.32053$10,801.32
5,000$4.01977$20,098.85
7,500$3.86660$28,999.50
12,500$3.69457$46,182.12
17,500$3.65857$64,024.97
Manufacturers Standard Package