
AOD3N60 | |
|---|---|
DigiKey Part Number | 785-1181-2-ND - Tape & Reel (TR) 785-1181-1-ND - Cut Tape (CT) 785-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD3N60 |
Description | MOSFET N-CH 600V 2.5A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
FET Type | Power Dissipation (Max) 56.8W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 1.25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD3400N80Z | onsemi | 2,343 | FCD3400N80ZCT-ND | $23.35000 | Similar |
| IPD80R2K8CEATMA1 | Infineon Technologies | 285 | IPD80R2K8CEATMA1CT-ND | $12.99000 | Similar |
| IPD80R3K3P7ATMA1 | Infineon Technologies | 2,500 | IPD80R3K3P7ATMA1TR-ND | $10.11000 | Similar |
| STD3N80K5 | STMicroelectronics | 4,191 | 497-14267-1-ND | $16.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $6.98000 | $69.80 |
| 100 | $4.60160 | $460.16 |
| 500 | $3.58162 | $1,790.81 |
| 1,000 | $3.25300 | $3,253.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.89729 | $7,243.22 |
| 5,000 | $2.67740 | $13,387.00 |
| 7,500 | $2.56539 | $19,240.42 |
| 12,500 | $2.43954 | $30,494.25 |
| 17,500 | $2.36504 | $41,388.20 |
| 25,000 | $2.29265 | $57,316.25 |


