
AOD2N60A | |
|---|---|
DigiKey Part Number | 785-1663-2-ND - Tape & Reel (TR) 785-1663-1-ND - Cut Tape (CT) 785-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD2N60A |
Description | MOSFET N-CH 600V 2A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 57W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 25 V |
FET Type | Power Dissipation (Max) 57W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHFRC20TR-GE3 | Vishay Siliconix | 1,326 | 742-SIHFRC20TR-GE3CT-ND | $11.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.21500 | $62.15 |
| 100 | $4.07950 | $407.95 |
| 500 | $3.16034 | $1,580.17 |
| 1,000 | $2.86404 | $2,864.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.54324 | $6,358.10 |
| 5,000 | $2.34494 | $11,724.70 |
| 7,500 | $2.24390 | $16,829.25 |
| 12,500 | $2.13040 | $26,630.00 |
| 17,500 | $2.06320 | $36,106.00 |
| 25,000 | $1.99789 | $49,947.25 |

