
AOD240 | |
|---|---|
DigiKey Part Number | 785-1347-2-ND - Tape & Reel (TR) 785-1347-1-ND - Cut Tape (CT) 785-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD240 |
Description | MOSFET N-CH 40V 23A/70A TO252 |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 70A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.7W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD9409-F085 | onsemi | 1,375 | FDD9409-F085CT-ND | $20.22000 | Similar |
| NVD5C446NT4G | onsemi | 4,633 | 488-NVD5C446NT4GCT-ND | $26.72000 | Similar |
| PJD100N04_L2_00001 | Panjit International Inc. | 0 | 3757-PJD100N04_L2_00001TR-ND | $4.37559 | Similar |
| STD120N4LF6 | STMicroelectronics | 38,956 | 497-11097-1-ND | $24.01000 | Similar |
| STD134N4F7AG | STMicroelectronics | 0 | 497-17306-1-ND | $19.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $12.70200 | $127.02 |
| 100 | $8.63830 | $863.83 |
| 500 | $6.89702 | $3,448.51 |
| 1,000 | $6.33730 | $6,337.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.73157 | $14,328.92 |
| 5,000 | $5.35739 | $26,786.95 |
| 7,500 | $5.16689 | $38,751.68 |
| 12,500 | $5.08706 | $63,588.25 |

