
AOCA32112E | |
|---|---|
DigiKey Part Number | 785-AOCA32112ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOCA32112E |
Description | MOSFET 2N-CH 20V 4.5A 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A (Ta) 1.1W (Ta) Surface Mount 4-AlphaDFN (0.97x0.97) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-AlphaDFN (0.97x0.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.03668 | $15,550.20 |
| 30,000 | $0.96297 | $28,889.10 |
| 45,000 | $0.92543 | $41,644.35 |
| 75,000 | $0.88326 | $66,244.50 |

