Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOB296L | |
|---|---|
DigiKey Part Number | AOB296L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB296L |
Description | MOSFET N CH 100V 9.5A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.5A (Ta), 70A (Tc) 2.1W (Ta), 107W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2785 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9611-80E,118 | Nexperia USA Inc. | 526 | 1727-1093-1-ND | $27.21000 | Similar |
| FDB3632 | onsemi | 0 | FDB3632CT-ND | $36.34000 | Similar |
| IRFS4410ZTRLPBF | Infineon Technologies | 2,423 | IRFS4410ZTRLPBFCT-ND | $24.75000 | Similar |
| IXFA130N10T | IXYS | 0 | IXFA130N10T-ND | $22.62173 | Similar |
| IXFA130N10T2 | IXYS | 983 | 238-IXFA130N10T2-ND | $55.74000 | Similar |






