AOB254L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $15.83517
Datasheet

Similar


IXYS
In Stock: 567
Unit Price: $52.29000
Datasheet
N-Channel 150 V 4.2A (Ta), 32A (Tc) 2.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB254L

DigiKey Part Number
785-1468-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB254L
Description
MOSFET N-CH 150V 4.2A/32A TO263
Customer Reference
Detailed Description
N-Channel 150 V 4.2A (Ta), 32A (Tc) 2.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes