
AO9926B | |
---|---|
DigiKey Part Number | 785-1100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO9926B |
Description | MOSFET 2N-CH 20V 7.6A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.6A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.6A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 630pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.84688 | $5,540.64 |
6,000 | $1.69936 | $10,196.16 |
9,000 | $1.62421 | $14,617.89 |
15,000 | $1.53977 | $23,096.55 |
21,000 | $1.48977 | $31,285.17 |
30,000 | $1.48176 | $44,452.80 |