Similar
Similar

AO7413 | |
|---|---|
DigiKey Part Number | 785-1091-2-ND - Tape & Reel (TR) 785-1091-1-ND - Cut Tape (CT) 785-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO7413 |
Description | MOSFET P-CH 20V 1.4A SC70-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.4A (Ta) 350mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 113mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49626 | $4,488.78 |
| 6,000 | $1.37006 | $8,220.36 |
| 9,000 | $1.30576 | $11,751.84 |
| 15,000 | $1.23349 | $18,502.35 |
| 21,000 | $1.19070 | $25,004.70 |
| 30,000 | $1.14912 | $34,473.60 |



