AO7410 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 58,308
Unit Price: $5.02000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.88753

Similar


Diodes Incorporated
In Stock: 100
Unit Price: $3.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,636
Unit Price: $3.78000
Datasheet
N-Channel 30 V 1.7A (Ta) 350mW (Ta) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7410

DigiKey Part Number
AO7410-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO7410
Description
MOSFET N-CH 30V 1.7A SC70-3
Customer Reference
Detailed Description
N-Channel 30 V 1.7A (Ta) 350mW (Ta) Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
285 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.30297$3,908.91
6,000$1.19016$7,140.96
9,000$1.13268$10,194.12
15,000$1.06807$16,021.05
21,000$1.02981$21,626.01
30,000$0.99262$29,778.60
Manufacturers Standard Package