
AO4828 | |
---|---|
DigiKey Part Number | 785-1062-2-ND - Tape & Reel (TR) 785-1062-1-ND - Cut Tape (CT) 785-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4828 |
Description | MOSFET 2N-CH 60V 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 30V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.82553 | $5,476.59 |
6,000 | $1.67938 | $10,076.28 |
9,000 | $1.60493 | $14,444.37 |
15,000 | $1.52126 | $22,818.90 |
21,000 | $1.47174 | $30,906.54 |
30,000 | $1.46118 | $43,835.40 |