Mosfet Array 30V 5A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4803A

DigiKey Part Number
785-1054-2-ND - Tape & Reel (TR)
785-1054-1-ND - Cut Tape (CT)
785-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4803A
Description
MOSFET 2P-CH 30V 5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 5A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4803A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
46mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,380
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$6.38800$63.88
100$4.19540$419.54
500$3.25342$1,626.71
1,000$2.94987$2,949.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.56442$7,693.26
6,000$2.37036$14,222.16
9,000$2.27149$20,443.41
15,000$2.16041$32,406.15
21,000$2.09466$43,987.86
30,000$2.03078$60,923.40
Manufacturers Standard Package