Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AO4496 | |
|---|---|
DigiKey Part Number | 785-1292-2-ND - Tape & Reel (TR) 785-1292-1-ND - Cut Tape (CT) 785-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4496 |
Description | MOSFET N CH 30V 10A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 715 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44838 | $4,345.14 |
| 6,000 | $1.32546 | $7,952.76 |
| 9,000 | $1.26282 | $11,365.38 |
| 15,000 | $1.19243 | $17,886.45 |
| 21,000 | $1.15075 | $24,165.75 |
| 30,000 | $1.11024 | $33,307.20 |






