AO4438 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.86343
Datasheet

Similar


Vishay Siliconix
In Stock: 1,645
Unit Price: $16.09000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,729
Unit Price: $22.33000
Datasheet

Similar


STMicroelectronics
In Stock: 6,347
Unit Price: $21.10000
Datasheet
AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4438

DigiKey Part Number
785-1032-2-ND - Tape & Reel (TR)
785-1032-1-ND - Cut Tape (CT)
785-1032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4438
Description
MOSFET N-CH 60V 8.2A 8SOIC
Customer Reference
Detailed Description
N-Channel 60 V 8.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4438 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes