P-Channel 30 V 6A (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4405

DigiKey Part Number
AO4405-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4405
Description
MOSFET P-CH 30V 6A 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6A (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 15 V
FET Feature
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.13211$6,396.33
6,000$1.96446$11,786.76
9,000$1.87905$16,911.45
15,000$1.78310$26,746.50
21,000$1.72628$36,251.88
30,000$1.67107$50,132.10
Manufacturers Standard Package