
AO4286 | |
|---|---|
DigiKey Part Number | AO4286-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4286 |
Description | MOSFET N-CH 100V 4A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Tc) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4286 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22183 | $6,665.49 |
| 6,000 | $2.04859 | $12,291.54 |
| 9,000 | $1.96034 | $17,643.06 |
| 15,000 | $1.86119 | $27,917.85 |
| 21,000 | $1.80248 | $37,852.08 |
| 30,000 | $1.74543 | $52,362.90 |


