
AO3442 | |
|---|---|
DigiKey Part Number | 785-1461-2-ND - Tape & Reel (TR) 785-1461-1-ND - Cut Tape (CT) 785-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3442 |
Description | MOSFET N-CH 100V 1A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05800 | $30.58 |
| 100 | $1.94930 | $194.93 |
| 500 | $1.46934 | $734.67 |
| 1,000 | $1.31421 | $1,314.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11686 | $3,350.58 |
| 6,000 | $1.01740 | $6,104.40 |
| 9,000 | $0.96670 | $8,700.30 |
| 15,000 | $0.90972 | $13,645.80 |
| 21,000 | $0.87597 | $18,395.37 |
| 30,000 | $0.84317 | $25,295.10 |









