
AO3442 | |
---|---|
DigiKey Part Number | 785-1461-2-ND - Tape & Reel (TR) 785-1461-1-ND - Cut Tape (CT) 785-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3442 |
Description | MOSFET N-CH 100V 1A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.65200 | $26.52 |
100 | $1.68570 | $168.57 |
500 | $1.26680 | $633.40 |
1,000 | $1.13164 | $1,131.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.95956 | $2,878.68 |
6,000 | $0.87282 | $5,236.92 |
9,000 | $0.82860 | $7,457.40 |
15,000 | $0.77891 | $11,683.65 |
21,000 | $0.74947 | $15,738.87 |
30,000 | $0.72086 | $21,625.80 |
75,000 | $0.66714 | $50,035.50 |