
AO3409 | |
---|---|
DigiKey Part Number | 785-1007-2-ND - Tape & Reel (TR) 785-1007-1-ND - Cut Tape (CT) 785-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3409 |
Description | MOSFET P-CH 30V 2.6A SOT23-3L |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.06900 | $20.69 |
100 | $1.30230 | $130.23 |
500 | $0.97054 | $485.27 |
1,000 | $0.86322 | $863.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.72662 | $2,179.86 |
6,000 | $0.65770 | $3,946.20 |
9,000 | $0.62258 | $5,603.22 |
15,000 | $0.58307 | $8,746.05 |
21,000 | $0.55967 | $11,753.07 |
30,000 | $0.53693 | $16,107.90 |
75,000 | $0.48701 | $36,525.75 |
150,000 | $0.47213 | $70,819.50 |