
AOK50B65GL1 | |
---|---|
DigiKey Part Number | 785-AOK50B65GL1-ND |
Manufacturer | |
Manufacturer Product Number | AOK50B65GL1 |
Description | IGBT 650V 100A TO-247 |
Customer Reference | |
Detailed Description | IGBT 650 V 100 A 312 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 312 W | |
Switching Energy | 3.37mJ (on), 1.59mJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 282ns/915ns | |
Test Condition | 300V, 50A, 100Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |