
AOZ8651BDT-05 | |
---|---|
DigiKey Part Number | 785-AOZ8651BDT-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8651BDT-05 |
Description | TVS DIODE 5VWM 6VC 0201 |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.55657 | $5,009.13 |