
AIM5D05K060M2S | |
|---|---|
DigiKey Part Number | 785-1832-ND |
Manufacturer | |
Manufacturer Product Number | AIM5D05K060M2S |
Description | IGBT IPM 600V 5A 23-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 23-PowerDIP Module (0.748", 19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.65000 | $80.65 |
| 90 | $41.45922 | $3,731.33 |
| 180 | $38.44967 | $6,920.94 |
| 540 | $34.63261 | $18,701.61 |
| 1,080 | $34.59196 | $37,359.32 |

