
XLR8KIT | |
|---|---|
DigiKey Part Number | 2003-1004-ND |
Manufacturer | |
Manufacturer Product Number | XLR8KIT |
Description | XLR8 ARDUINO-BASED FPGA DEV KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MAX10 FPGA Arduino-Based XLR8 10M08SA MAX® 10 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | MAX10 FPGA Arduino-Based XLR8 | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | 10M08SA | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino, OpenXLR8, Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $716.26000 | $716.26 |

