
17193 | |
---|---|
DigiKey Part Number | 2285-17193-ND |
Manufacturer | |
Manufacturer Product Number | 17193 |
Description | CAMERA 1800 U-510C COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome, RGB | |
Resolution | 2464 x 2064 | |
Frames per Second | 79.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX548 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 1.157" W (29.40mm x 29.40mm) | |
Height (Max) | 1.504" (38.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,484.65000 | $5,484.65 |
5 | $5,186.78600 | $25,933.93 |
10 | $5,075.58800 | $50,755.88 |