USB_CMount-Closed__perspective_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15191

DigiKey Part Number
2285-15191-ND
Manufacturer
Manufacturer Product Number
15191
Description
CAMERA 1800 U-2460C COLOR C-MOUN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
5328 x 4608
Frames per Second
14.0
Shutter
Global
Lens Mount
C
Sensor
IMX540
Type
CMOS
Interface
USB 3.0
Pixel Size
2.74µm x 2.74µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.504" L x 1.157" W (38.20mm x 29.40mm)
Height (Max)
1.157" (29.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$22,291.35000$22,291.35
Manufacturers Standard Package