
14688 | |
|---|---|
DigiKey Part Number | 2285-14688-ND |
Manufacturer | |
Manufacturer Product Number | 14688 |
Description | CAMERA 1800 C-1236M MONO BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 4112 x 3008 Global CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 4112 x 3008 | |
Frames per Second | 22.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX304 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,451.22000 | $16,451.22 |

