



14184 | |
|---|---|
DigiKey Part Number | 2285-14184-ND |
Manufacturer | |
Manufacturer Product Number | 14184 |
Description | CAMERA MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1456 x 1088 | |
Frames per Second | 149.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,304.06000 | $3,304.06 |
| 5 | $3,109.24000 | $15,546.20 |
| 10 | $3,036.56200 | $30,365.62 |
| 25 | $2,949.54520 | $73,738.63 |







