



11912 | |
---|---|
DigiKey Part Number | 2285-11912-ND |
Manufacturer | |
Manufacturer Product Number | 11912 |
Description | CAMERA MONO CS-MNT OPEN AR0135CS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1280 x 960 | |
Frames per Second | 50.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | AR0135CS | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.75µm x 3.75µm | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,326.12000 | $2,326.12 |
5 | $2,182.81400 | $10,914.07 |
10 | $2,129.38000 | $21,293.80 |
25 | $2,065.38240 | $51,634.56 |