


M29W800FB70N3F | |
---|---|
DigiKey Part Number | 1450-M29W800FB70N3FTR-ND - Tape & Reel (TR) 1450-M29W800FB70N3FCT-ND - Cut Tape (CT) 1450-M29W800FB70N3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M29W800FB70N3F |
Description | IC FLASH 8MBIT CFI 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - Boot Block Memory IC 8Mbit CFI 70 ns 48-TSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - Boot Block | |
Memory Size | ||
Memory Organization | 512K x 16, 1M x 8 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $14.92800 | $149.28 |
25 | $14.50400 | $362.60 |
50 | $14.17880 | $708.94 |
100 | $13.85110 | $1,385.11 |
250 | $13.41908 | $3,354.77 |
500 | $13.09392 | $6,546.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $12.94573 | $19,418.59 |
3,000 | $12.62020 | $37,860.60 |
4,500 | $12.43228 | $55,945.26 |