


AS9F14G08SA-45BAN | |
|---|---|
DigiKey Part Number | 1450-AS9F14G08SA-45BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS9F14G08SA-45BAN |
Description | IC FLASH 4GBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit Parallel 30 ns 63-FBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns, 700µs | |
Access Time | 30 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-FBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.08000 | $80.08 |
| 10 | $74.46200 | $744.62 |
| 25 | $72.19120 | $1,804.78 |
| 50 | $70.47460 | $3,523.73 |
| 210 | $66.95157 | $14,059.83 |
| 420 | $65.27774 | $27,416.65 |
| 630 | $64.30987 | $40,515.22 |
| 1,050 | $63.10448 | $66,259.70 |


