
AS7C4098A-15TIN | |
---|---|
DigiKey Part Number | AS7C4098A-15TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C4098A-15TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4098A-15TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.36000 | $45.36 |
10 | $42.25500 | $422.55 |
25 | $40.98560 | $1,024.64 |
50 | $40.02240 | $2,001.12 |
135 | $38.64770 | $5,217.44 |
270 | $37.69707 | $10,178.21 |
540 | $36.75726 | $19,848.92 |
1,080 | $35.83093 | $38,697.40 |