
AS7C4098A-15JIN | |
|---|---|
DigiKey Part Number | AS7C4098A-15JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C4098A-15JIN |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4098A-15JIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Tube: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.11000 | $102.11 |
| 16 | $93.32938 | $1,493.27 |
| 32 | $91.11719 | $2,915.75 |
| 64 | $88.91813 | $5,690.76 |
| 112 | $87.15304 | $9,761.14 |
| 256 | $84.57289 | $21,650.66 |
| 512 | $82.44270 | $42,210.66 |
| 1,008 | $80.39689 | $81,040.07 |

