
AS7C4098A-12TIN | |
---|---|
DigiKey Part Number | 1450-1074-ND |
Manufacturer | |
Manufacturer Product Number | AS7C4098A-12TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4098A-12TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.44000 | $45.44 |
10 | $42.30400 | $423.04 |
25 | $41.03160 | $1,025.79 |
50 | $40.06840 | $2,003.42 |
135 | $38.69407 | $5,223.70 |
270 | $37.74311 | $10,190.64 |
540 | $36.80269 | $19,873.45 |
1,080 | $35.87544 | $38,745.48 |