AS7C4098A-12TCNTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $34.11934
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $36.53650

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $36.53650

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $36.53650

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $38.34490

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $38.34490

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $26.85221
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $25.01170
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $76.90507
Datasheet
44 TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C4098A-12TCNTR

DigiKey Part Number
AS7C4098A-12TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C4098A-12TCNTR
Description
IC SRAM 4MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2
EDA/CAD Models
AS7C4098A-12TCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$36.53650$36,536.50
Manufacturers Standard Package