Similar
Similar
Similar
Similar
Similar
Similar

AS7C4098A-15JCNTR | |
|---|---|
DigiKey Part Number | AS7C4098A-15JCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C4098A-15JCNTR |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4098A-15JCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C4098A-12JCNTR | Alliance Memory, Inc. | 0 | AS7C4098A-12JCNTR-ND | $55.45566 | Similar |
| AS7C4098A-12JINTR | Alliance Memory, Inc. | 0 | AS7C4098A-12JINTR-ND | $67.52088 | Similar |
| AS7C4098A-15JINTR | Alliance Memory, Inc. | 0 | AS7C4098A-15JINTR-ND | $67.52088 | Similar |
| AS7C4098A-20JCNTR | Alliance Memory, Inc. | 0 | AS7C4098A-20JCNTR-ND | $57.73466 | Similar |
| AS7C4098A-20JINTR | Alliance Memory, Inc. | 0 | AS7C4098A-20JINTR-ND | $57.73466 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $55.45566 | $27,727.83 |



