AS7C4098A-20JINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C4098A-12JIN

DigiKey Part Number
1450-1238-5-ND
Manufacturer
Manufacturer Product Number
AS7C4098A-12JIN
Description
IC SRAM 4MBIT PARALLEL 44SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C4098A-12JIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$56.97000$56.97
16$52.14438$834.31
32$50.92781$1,629.69
64$49.71484$3,181.75
112$48.73857$5,458.72
256$47.30891$12,111.08
512$46.12572$23,616.37
1,008$44.98649$45,346.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.