AS7C3513B-15TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $42.28671

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $46.67979

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $27.32958
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $27.03015
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $61.77660
Datasheet
SRAM - Asynchronous Memory IC 512Kbit Parallel 15 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C3513B-15TCNTR

DigiKey Part Number
AS7C3513B-15TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C3513B-15TCNTR
Description
IC SRAM 512KBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 512Kbit Parallel 15 ns 44-TSOP2
EDA/CAD Models
AS7C3513B-15TCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$42.28671$42,286.71
Manufacturers Standard Package