SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34098A-20TIN

DigiKey Part Number
AS7C34098A-20TIN-ND
Manufacturer
Manufacturer Product Number
AS7C34098A-20TIN
Description
IC SRAM 4MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
AS7C34098A-20TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$85.59000$85.59
10$79.57600$795.76
25$77.14080$1,928.52
50$75.30080$3,765.04
135$72.68296$9,812.20
270$70.87693$19,136.77
540$69.09593$37,311.80
1,080$67.34406$72,731.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.