
AS7C34098A-15TIN | |
|---|---|
DigiKey Part Number | AS7C34098A-15TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098A-15TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34098A-15TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.23000 | $81.23 |
| 10 | $75.49000 | $754.90 |
| 25 | $73.18120 | $1,829.53 |
| 50 | $71.44160 | $3,572.08 |
| 135 | $68.96133 | $9,309.78 |
| 270 | $67.25033 | $18,157.59 |
| 540 | $65.56174 | $35,403.34 |
| 1,080 | $63.90055 | $69,012.59 |

