SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34096B-10BINTR

DigiKey Part Number
AS7C34096B-10BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C34096B-10BINTR
Description
IC SRAM 4MBIT PARALLEL 36TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$54.85023$109,700.46
Manufacturers Standard Package