
CSD17577Q5A | |
|---|---|
DigiKey Part Number | 296-39996-2-ND - Tape & Reel (TR) 296-39996-1-ND - Cut Tape (CT) 296-39996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17577Q5A |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 3W (Ta), 53W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17577Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2310 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 53W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.46200 | $64.62 |
| 100 | $4.24480 | $424.48 |
| 500 | $3.29320 | $1,646.60 |
| 1,000 | $2.98671 | $2,986.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.65479 | $6,636.98 |
| 5,000 | $2.44958 | $12,247.90 |
| 7,500 | $2.34506 | $17,587.95 |
| 12,500 | $2.22761 | $27,845.12 |
| 17,500 | $2.15809 | $37,766.58 |
| 25,000 | $2.09054 | $52,263.50 |









