Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AS7C31024B-20JCNTR | |
|---|---|
DigiKey Part Number | AS7C31024B-20JCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C31024B-20JCNTR |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C31024B-20JCNTR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C31024B-12JCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-12JCNTR-ND | $42.28671 | Similar |
| AS7C31024B-15JCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-15JCNTR-ND | $34.94466 | Similar |
| AS7C31025B-10JCNTR | Alliance Memory, Inc. | 0 | AS7C31025B-10JCNTR-ND | $34.94466 | Similar |
| AS7C31025B-12JCNTR | Alliance Memory, Inc. | 0 | AS7C31025B-12JCNTR-ND | $34.94466 | Similar |
| AS7C31025B-12JINTR | Alliance Memory, Inc. | 0 | AS7C31025B-12JINTR-ND | $35.70433 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $38.74300 | $38,743.00 |





