


AS7C256C-15PCN | |
---|---|
DigiKey Part Number | 1450-AS7C256C-15PCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C256C-15PCN |
Description | IC SRAM 256KBIT PARALLEL 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 256Kbit Parallel 15 ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.73000 | $62.73 |
10 | $58.35600 | $583.56 |
25 | $56.58360 | $1,414.59 |
60 | $54.88917 | $3,293.35 |
120 | $53.55558 | $6,426.67 |
300 | $51.81087 | $15,543.26 |
540 | $50.70672 | $27,381.63 |
1,020 | $49.52908 | $50,519.66 |