MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C1024B-15TJCN | |
|---|---|
DigiKey Part Number | AS7C1024B-15TJCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1024B-15TJCN |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1024B-15TJCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C1024D-12TJIN | Alliance Memory, Inc. | 76 | 1450-AS7C1024D-12TJIN-ND | $69.06000 | MFR Recommended |
| AS6C1008-55TIN | Alliance Memory, Inc. | 383 | 1450-1020-ND | $46.62000 | Similar |
| AS6C1008-55TINL | Alliance Memory, Inc. | 0 | 1450-1168-5-ND | $39.20865 | Similar |
| AS7C1024B-12TCN | Alliance Memory, Inc. | 136 | 1450-1043-ND | $72.35000 | Similar |
| AS7C1024B-15TCN | Alliance Memory, Inc. | 0 | AS7C1024B-15TCN-ND | $43.71096 | Similar |





