
AS6CE4016B-45ZINTR | |
|---|---|
DigiKey Part Number | 1450-AS6CE4016B-45ZINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6CE4016B-45ZINTR |
Description | IC SRAM 4MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $60.62172 | $60,621.72 |

