
AS6C8016B-45BIN | |
|---|---|
DigiKey Part Number | 1450-AS6C8016B-45BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C8016B-45BIN |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.53000 | $95.53 |
| 10 | $88.74300 | $887.43 |
| 25 | $86.01320 | $2,150.33 |
| 50 | $83.95300 | $4,197.65 |
| 100 | $81.90670 | $8,190.67 |
| 480 | $77.35473 | $37,130.27 |
| 960 | $75.39347 | $72,377.73 |

