AS6C4016-55BIN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 840
Unit Price: $27.18000
Datasheet
48-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C4016-55BIN

DigiKey Part Number
1450-1179-ND
Manufacturer
Manufacturer Product Number
AS6C4016-55BIN
Description
IC SRAM 4MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AS6C4016-55BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
480$37.35629$17,931.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.