
AS6C2008A-55SIN | |
---|---|
DigiKey Part Number | AS6C2008A-55SIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C2008A-55SIN |
Description | IC SRAM 2MBIT PARALLEL 32SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C2008A-55SIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $28.72486 | $2,068.19 |